STMicroelectronics, High Voltage Switcher 500 mA, 1.05kV 16-Pin, SOIC VIPER265KDTR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 77,42

(exc. VAT)

Kr. 96,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 15,484Kr. 77,42
50 - 245Kr. 15,096Kr. 75,48
250 - 495Kr. 14,74Kr. 73,70
500 +Kr. 13,796Kr. 68,98

*price indicative

Packaging Options:
RS Stock No.:
192-5079
Mfr. Part No.:
VIPER265KDTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

High Voltage Switcher

Maximum Input Voltage

23.5V

Maximum Output Voltage

1.05kV

Mount Type

Surface

Pin Count

16

Switching Frequency

60kHz

Maximum Output Current

500mA

Package Type

SOIC

Minimum Input Voltage

11.5V

Topology

Flyback

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

10mm

Width

4mm

Series

VIPER26K

Standards/Approvals

RoHS

Height

1.5mm

Supply Current

2mA

Automotive Standard

No

COO (Country of Origin):
TH
1050 V avalanche-rugged power MOSFET

allowing ultra-wide VAC input range to be covered

Embedded HV startup and sense-FET

Current mode PWM controller

Drain current limit protection:

-500 mA (VIPER265K)

-700 mA (VIPER267K)

Jittered switching frequency reduces the EMI filter cost: 60 kHz ± 4kHz

Standby power < 30 mW at 230 VAC

Embedded E/A with 3.3 V reference

Safe auto-restart after a fault condition

Hysteretic thermal shutdown

Built-in soft-start for improved system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy