STMicroelectronics, High Voltage Switcher 500 mA, 1.05kV 16-Pin, SO-16N VIPER267KDTR
- RS Stock No.:
- 192-5082
- Mfr. Part No.:
- VIPER267KDTR
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 80,31
(exc. VAT)
Kr. 100,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 16,062 | Kr. 80,31 |
| 50 - 245 | Kr. 15,536 | Kr. 77,68 |
| 250 - 495 | Kr. 15,056 | Kr. 75,28 |
| 500 + | Kr. 13,042 | Kr. 65,21 |
*price indicative
- RS Stock No.:
- 192-5082
- Mfr. Part No.:
- VIPER267KDTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5V | |
| Product Type | High Voltage Switcher | |
| Maximum Output Voltage | 1.05kV | |
| Output Power | 20W | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Switching Frequency | 60kHz | |
| Maximum Output Current | 500mA | |
| Package Type | SO-16N | |
| Minimum Input Voltage | 11.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | VIPER26K | |
| Height | 1.5mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5V | ||
Product Type High Voltage Switcher | ||
Maximum Output Voltage 1.05kV | ||
Output Power 20W | ||
Mount Type Surface | ||
Pin Count 16 | ||
Switching Frequency 60kHz | ||
Maximum Output Current 500mA | ||
Package Type SO-16N | ||
Minimum Input Voltage 11.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series VIPER26K | ||
Height 1.5mm | ||
Length 10mm | ||
Automotive Standard No | ||
Supply Current 2mA | ||
1050 V avalanche-rugged power MOSFET
allowing ultra-wide VAC input range to be covered
Embedded HV startup and sense-FET
Current mode PWM controller
Drain current limit protection:
-500 mA (VIPER265K)
-700 mA (VIPER267K)
Jittered switching frequency reduces the EMI filter cost: 60 kHz ± 4kHz
Standby power < 30 mW at 230 VAC
Embedded E/A with 3.3 V reference
Safe auto-restart after a fault condition
Hysteretic thermal shutdown
Built-in soft-start for improved system reliability