STMicroelectronics, High Voltage Switcher 389 mA 10-Pin, SSOP VIPER113XSTR

Subtotal (1 reel of 2500 units)*

Kr. 18 095,00

(exc. VAT)

Kr. 22 620,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +Kr. 7,238Kr. 18 095,00

*price indicative

RS Stock No.:
203-3524
Mfr. Part No.:
VIPER113XSTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

High Voltage Switcher

Maximum Output Current

389 mA

Pin Count

10

Package Type

SSOP

Mount Type

Surface

COO (Country of Origin):
CN
The STMicroelectronics is an energy-saving, off-line high voltage converter. It integrates a 800 V avalanche-rugged power MOSFET with PWM current mode control in a smart way. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied also the size of the DRAIN snubber circuit to be reduced. It meets the most stringent energy-saving standards as it has very low consumption and operates in Pulse frequency modulation under light load. An integrated HV start-up, sense- FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.

Design of buck, fly back and buck boost converters is supported

Pulse-skip protection in order to prevent flux-runaway

Embedded thermal shutdown

Has a built-in soft-start for improved system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy