Power Integrations, AC/DC Converter, 50 V 11-Pin, eSOP-12B TNY285KG-TL

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 46,45

(exc. VAT)

Kr. 58,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 9,29Kr. 46,45-
50 - 95Kr. 7,916Kr. 39,5814%
100 - 245Kr. 6,292Kr. 31,4632%
250 - 495Kr. 6,132Kr. 30,6633%
500 +Kr. 5,994Kr. 29,9735%

*price indicative

Packaging Options:
RS Stock No.:
222-6827
Mfr. Part No.:
TNY285KG-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Mount Type

Surface

Output Power

7.5W

Pin Count

11

Package Type

eSOP-12B

Minimum Input Voltage

85V

Topology

Flyback

Maximum Duty Cycle

67%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

11.68mm

Series

TinySwitch-4

Length

10.83mm

Height

2.49mm

Supply Current

440μA

Automotive Standard

No

Minimum Output Voltage

50V

The Power Integrations TNY285KG-TL is a offline switcher with line compensated overload power. It is most sought after product for applications like PC Standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.

Simple system integration

Extremely energy efficient

Has tight I2f parameter tolerance which reduces system cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy