Infineon, AC/DC Converter, 3.6V, 3 V 14-Pin, PG-DSO-14 XDPS2201XUMA1
- RS Stock No.:
- 233-3512
- Mfr. Part No.:
- XDPS2201XUMA1
- Brand:
- Infineon
Subtotal (1 reel of 2500 units)*
Kr. 46 495,00
(exc. VAT)
Kr. 58 120,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 18,598 | Kr. 46 495,00 |
*price indicative
- RS Stock No.:
- 233-3512
- Mfr. Part No.:
- XDPS2201XUMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Maximum Input Voltage | 2.8V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 3.6V | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Switching Frequency | 24.9kHz | |
| Package Type | PG-DSO-14 | |
| Minimum Input Voltage | 1.2V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Series | XDPS21071 | |
| Standards/Approvals | RoHS Phthalates, RoHS, SVHC Free | |
| Automotive Standard | No | |
| Minimum Output Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Input Voltage 2.8V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 3.6V | ||
Mount Type Surface | ||
Pin Count 14 | ||
Switching Frequency 24.9kHz | ||
Package Type PG-DSO-14 | ||
Minimum Input Voltage 1.2V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Height 1.75mm | ||
Width 6.2mm | ||
Series XDPS21071 | ||
Standards/Approvals RoHS Phthalates, RoHS, SVHC Free | ||
Automotive Standard No | ||
Minimum Output Voltage 3V | ||
The Infineon XDPS2201 comes highly integrated with a 600 V start-up cell and an integrated high-side driver for ease of design and BOM cost reduction. A comprehensive suite of protection features including brown-in and -out, dual-level overcurrent, output over-voltage, output under-voltage and over temperature via an external NTC to increase system robustness.
Ease of configurable design with GUI tools
Simplified transformer design to support wide output voltage range
Ultrahigh power density
Related links
- Infineon 3.6V PG-DSO-14 XDPS2201XUMA1
- Infineon BTS50081EKBXUMA1 High Side PG-DSO-14-47 EP
- Infineon 14-Pin Surface
- Infineon 14-Pin Surface
- Infineon 2ED3143MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3140MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3145MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71