Motovario M Reversible AC Motor, 2.2 kW, IE3, 4-Pole, 230V, 400 V, Flange Mounting

Subtotal (1 unit)*

Kr. 4 726,36

(exc. VAT)

Kr. 5 907,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 726,36

*price indicative

RS Stock No.:
205-2869
Mfr. Part No.:
TP100LA4 2,2 230/400-50 B14 MV
Brand:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Product Type

AC Motor

Power Rating

2.2kW

Efficiency Class

IE3

Sub Type

Reversible

Supply Voltage

230V, 400V

Output Speed

1440rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

28mm

Material

Aluminium

Shaft Length

60mm

Length

431.5mm

Standards/Approvals

RoHS

Width

191mm

Depth

191mm

Rotation

Reversible

Series

M

COO (Country of Origin):
IT
The Motovario M series 3-phase side flange threaded mounted electric AC motor with 2.2kW power rating. It is a 4-pole motor with voltage rating of 230V to 400V. The motor terminal box is made of aluminium with plastic fan.

Size = 100

Frequency = 50 -60 Hz

Cooling = self-ventilated

Protection rating = IP55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy