Motovario M Reversible AC Motor, 3 kW, IE3, 4-Pole, 400V, 690 V, Flange Mounting

Subtotal (1 unit)*

Kr. 5 304,21

(exc. VAT)

Kr. 6 630,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 304,21

*price indicative

RS Stock No.:
205-2872
Mfr. Part No.:
TP112MS4 3 230/400-50 B5 MV
Brand:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

3kW

Product Type

AC Motor

Sub Type

Reversible

Efficiency Class

IE3

Supply Voltage

400V, 690V

Output Speed

1450rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

28mm

Material

Aluminium

Shaft Length

60mm

Depth

210.5mm

Length

447mm

Standards/Approvals

RoHS

Width

210.5mm

Rotation

Reversible

Series

M

COO (Country of Origin):
IT
The Motovario M series 3-phase side flange through-hole mounted electric AC motor with 3kW power rating. It is a 4-pole motor with voltage rating of 230V to 400V. The motor terminal box is made of aluminium with plastic fan.

Size = 112

Frequency = 50 -60 Hz

Cooling = self-ventilated

Protection rating = IP55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy