Omron 1S AC Motor, 2 kW, 3 Phase, 400V, Screw Mounting

Subtotal (1 unit)*

Kr. 31 360,50

(exc. VAT)

Kr. 39 200,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31 360,50

*price indicative

RS Stock No.:
214-7384
Distrelec Article No.:
302-29-259
Mfr. Part No.:
R88M-1L2K030C-BS2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

2kW

Sub Type

Low Inertia Type Servo Motor

Supply Voltage

400V

Number of Phases

3

Output Speed

3000rpm

Mount Type

Screw

Material

Steel

Shaft Diameter

19mm

Shaft Length

47mm

Width

100mm

Length

275mm

Depth

154mm

Standards/Approvals

RoHS

Maximum Output Torque

6.37Nm

Series

1S

The Omron 1S AC servo motor has 400 VAC input voltage. It has 23-bit resolution encoder. It has 3000 rpm speed.

It has compact and small motor size

It is designed for easy EMC compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy