Omron 1S AC Motor, 3 kW, 3 Phase, 400V, Screw Mounting

Subtotal (1 unit)*

Kr. 29 825,30

(exc. VAT)

Kr. 37 281,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 29 825,30

*price indicative

RS Stock No.:
215-8259
Distrelec Article No.:
302-29-262
Mfr. Part No.:
R88M-1L3K030C-S2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

3kW

Sub Type

Low Inertia Type Servo Motor

Supply Voltage

400V

Number of Phases

3

Output Speed

3000rpm

Mount Type

Screw

Material

Steel

Shaft Diameter

19mm

Shaft Length

50mm

Depth

95mm

Length

223mm

Width

95mm

Standards/Approvals

RoHS

Maximum Output Torque

3.18Nm

Series

1S

The Omron professional range of 1S AC servo motor offers simplified machine design and maintenance. This compact and small size servo motor come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. It is another element to make up the 1S Servo system designed to optimise the full cycle. It is reliable and has excellent quality. This 1S series low-inertia type AC servo motor has 23-bit absolute battery-less encoder and tap without brake. It has 9.55 Nm rated torque, 3000 rpm speed and 3 kW power capacity. It operates on 400 VAC.

Multi-turn encoder design without mechanics: 16-bit,

65536 turns

Battery-free absolute multi-turn encoder or

incremental encoder

Pre-assembled motor cables

Designed for easy EMC compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy