- RS Stock No.:
- 773-6898
- Mfr. Part No.:
- BC 2000/T 15 B3
- Brand:
- Mini Motor
1 In stock for same day dispatch
Added
Price Each
Kr. 5 043,16
(exc. VAT)
Kr. 6 303,95
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 043,16 |
- RS Stock No.:
- 773-6898
- Mfr. Part No.:
- BC 2000/T 15 B3
- Brand:
- Mini Motor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Series BC2000/T with Worm Gear
3Nm Max
AC Three Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 20 W |
AC Motor Type | Induction Geared |
Supply Voltage | 230 V, 400 V |
Phase | 3 |
Output Speed | 186 rpm |
Gearhead Type | Worm |
Shaft Diameter | 9mm |
Width | 77.5mm |
Length | 176mm |
Current Rating | 150 mA, 260 mA |
Rotation | Reversible |
Maximum Output Torque | 0.93 Nm |
Dimensions | 176 x 77.5 x 55.5 mm |
Depth | 55.5mm |
- RS Stock No.:
- 773-6898
- Mfr. Part No.:
- BC 2000/T 15 B3
- Brand:
- Mini Motor