RS PRO CounterpartCounterpart for 20/25 mm Holding Magnet

Subtotal (1 unit)*

Kr. 100,56

(exc. VAT)

Kr. 125,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 386 unit(s) shipping from 23 November 2026
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 100,56

*price indicative

RS Stock No.:
739-3264
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Counterpart

Accessory Type

Counterpart

For Use With

20/25 mm Holding Magnet

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Counterpart for Electro Magnets


From our proven RS PRO range come these magnet counterparts. They are armature plates that electromagnets can clamp onto. Their fixing holes are sized to suit both energise-to-hold and energise-to-release electromagnets.

Their high-quality steel with nickel plating gives them durability. Nickel is also highly corrosion-resistant, so they're protected from wear-and-tear. This all comes in a super-compact, lightweight design that's only 15 g and measures 25 mm in diameter.

Complying with EU directives and RoHS certified, these counterparts have no hazardous substance present in a concentration of greater than 0.1%. They’ve also been shielded from dangerous electrostatic discharges during handling and package. Counterparts are commonly used in magnetic locking systems like those found on security doors.

Features and Benefits


• Counterparts or armature plates for electromagnets

• Made from nickel-plated steel

• Diameter of 25 mm

• Screw hole diameter 3.75mm

• Weight of 15 g

• RoHS compliant

• Conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy