Get a bulk buy discount
Add 6 more to save Kr. 68,16
View bulk pricing optionsSubtotal (1 unit)*
Kr. 280,31
(exc. VAT)
Kr. 350,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 9 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | Kr. 280,31 | - |
| 6 - 14 | Kr. 268,95 | Kr. 68,16 |
| 15 + | Kr. 263,35 | Kr. 254,40 |
*price indicative
- RS Stock No.:
- 143-7554
- Mfr. Part No.:
- 29359
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- NL
Related links
- Loctite 3450 Adhesive
- Loctite Adhesive Syringe Gun
- Loctite 401 Super Glue 20 g, Clear
- Loctite 268 GEV. SIKR
- Loctite LOCTITE LB 8104 Lubricant Mineral Oil Tin Food Safe
- Loctite 7063 Degreaser 150 ml Aerosol
- Loctite Green Taper Dispensing Tip, 18 Gauge
- Loctite Pump Threadlockers and Retaining Compounds 0.04ml
