Phoenix Contact Antenna Aerial Mounting & Installation Straight Mast Mast Clips, Mounting Bracket 2867801

Subtotal (1 unit)*

Kr. 3 043,04

(exc. VAT)

Kr. 3 803,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 043,04

*price indicative

RS Stock No.:
133-772
Mfr. Part No.:
2867801
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Antenna

Product Type

Aerial Mounting & Installation Straight Mast

Kit Contents

Mast Clips, Mounting Bracket

Standards/Approvals

No

COO (Country of Origin):
US
The Phoenix Contact Directional antenna is designed for the 868 MHz or 900 MHz frequency bands, offers a gain of 5 dBi and linear polarization. With a wide vertical and horizontal beam width, it is ideal for stationary or linear mobile applications, point-to-point connections, and large distances.

IP65 degree of protection for outdoor use

Comes with mounting bracket and mast clips for easy setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy