L-Com Mounting Bracket Aerial Mount & Installation 10-24 x 5/8 in Pan Head Screws, 1/4-20 x 2 in U-Bolt With Serrated

Get a bulk buy discount

Add 5 more to save Kr. 94,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 312,66

(exc. VAT)

Kr. 390,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 312,66-
5 +Kr. 293,78Kr. 94,40

*price indicative

RS Stock No.:
664-169
Mfr. Part No.:
HGX-PMT06
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Aerial Mount & Installation

Sub Type

Mounting Bracket

Kit Contents

10-24 x 5/8 in Pan Head Screws, 1/4-20 x 2 in U-Bolt With Serrated Flange Nuts, Antenna Mounting Bracket, U-Bolt Base

COO (Country of Origin):
TW
The L-Com Mounting Kit is a tilt-and-swivel mast bracket designed for outdoor antenna installations. The adjustable design allows precise alignment of directional antennas for optimal signal performance. The kit is built with corrosion-resistant materials to withstand harsh weather conditions and long-term exposure.

Tilt angle up to 60 degrees

Swivel adjustment for directional alignment

Compatible with standard mast sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy