Linx Magnetic Antenna Base
- RS Stock No.:
- 267-2999
- Mfr. Part No.:
- ANT-MAG-RPSF-NM-1
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
Kr. 370,23
(exc. VAT)
Kr. 462,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 497 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 370,23 |
| 5 - 9 | Kr. 357,84 |
| 10 + | Kr. 345,60 |
*price indicative
- RS Stock No.:
- 267-2999
- Mfr. Part No.:
- ANT-MAG-RPSF-NM-1
- Brand:
- Linx
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
| Brand | Linx | |
| Sub Type | Magnetic Remote Antenna Base | |
| Product Type | Magnetic Antenna Base | |
| Kit Contents | Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning, Silicone Gasket Provided to Aid Seal to Antenna, Gold Plated Body and Center Contact | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Sub Type Magnetic Remote Antenna Base | ||
Product Type Magnetic Antenna Base | ||
Kit Contents Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning, Silicone Gasket Provided to Aid Seal to Antenna, Gold Plated Body and Center Contact | ||
Standards/Approvals UL 94 V-0 | ||
The Linx magnetic remote antenna base is a magnetic externally mounted connector base incorporating a reverse-polarity SMA jack on a 1 meter length of LMR195 low-loss coaxial cable terminating in an SMA plug, RP-SMA jack, N plug or TNC plug connector. The ANT-MAG-RPSF-cccc-1 combines a strong magnetic mount with typical connectors to create new mounting options for most any whip/blade style connector zed antenna.
LMR195 low-loss coaxial cable
IP67 rated for connectors, base and coax
Gold plated body and centre contact
ABS housing and PVC base materials
Related links
- Linx Magnetic Antenna Base ANT-MAG-RPSF-NM-1
- Linx Magnetic Antenna Base
- Linx Magnetic Antenna Base ANT-MAG-RPSF-TNCM-1
- Linx Magnetic Antenna Base ANT-MAG-SMAF-NM-1
- Linx Magnetic Antenna Base ANT-MAG-RPSF-RPSM-1
- Linx Magnetic Antenna Base ANT-MAG-RPSF-SMAM-1
- Linx Magnetic Antenna Base ANT-MAG-SMAF-TNCM-1
- Linx Magnetic Antenna Base ANT-MAG-SMAF-SMAM-1