Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Silicone Gasket Provided to

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 342,89

(exc. VAT)

Kr. 428,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 496 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 342,89
5 - 9Kr. 330,27
10 +Kr. 320,78

*price indicative

RS Stock No.:
267-3006
Mfr. Part No.:
ANT-MAG-RPSF-TNCM-1
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Magnetic Antenna Base

Sub Type

Magnetic Remote Antenna Base

Kit Contents

Gold Plated Body and Center Contact, Silicone Gasket Provided to Aid Seal to Antenna, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
TW
The Linx magnetic remote antenna base is a magnetic externally mounted connector base incorporating a reverse-polarity SMA jack on a 1 meter length of LMR195 low-loss coaxial cable terminating in an SMA plug, RP-SMA jack, N plug or TNC plug connector. The ANT-MAG-RPSF-cccc-1 combines a strong magnetic mount with typical connectors to create new mounting options for most any whip/blade style connector zed antenna.

LMR195 low-loss coaxial cable

IP67 rated for connectors, base and coax

Gold plated body and centre contact

ABS housing and PVC base materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy