SMC Air Amplifier 0.7 Mpa max., ZH10-B-X185
- RS Stock No.:
- 232-8590
- Mfr. Part No.:
- ZH10-B-X185
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 633,82
(exc. VAT)
Kr. 792,28
(inc. VAT)
- RS Stock No.:
- 232-8590
- Mfr. Part No.:
- ZH10-B-X185
- Brand:
- SMC
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
| Brand | SMC | |
| Throat Diameter | 13mm | |
| Product Type | Air Amplifier | |
| Material | Aluminium Alloy | |
| Inlet Port Size | 13 mm | |
| Adjustable | No | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Inlet Thread Standard | Metric | |
| Amplification Ratio | 4:1 | |
| Series | ZH10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Throat Diameter 13mm | ||
Product Type Air Amplifier | ||
Material Aluminium Alloy | ||
Inlet Port Size 13 mm | ||
Adjustable No | ||
Maximum Operating Pressure 0.7 Mpa | ||
Inlet Thread Standard Metric | ||
Amplification Ratio 4:1 | ||
Series ZH10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Air amplifier has 10mm passage diameter. It saves air consumption (70% for air blows).
Maintenance free
High performance reliability
Simple & easy to operate
Quiet operation
Safe blowing system
Related links
- SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- SMC Diaphragm Air Positive Displacement Pump 0.7 MPa, 24V dc
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC MSUB Series 0.7 Mpa Solenoid/Air Action Pneumatic Rotary Actuator 90 °
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B