DeWALT 5 m Air Compressor Hose
- RS Stock No.:
- 172-581
- Mfr. Part No.:
- DWP-CPACK5
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 376,17
(exc. VAT)
Kr. 470,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 376,17 |
*price indicative
- RS Stock No.:
- 172-581
- Mfr. Part No.:
- DWP-CPACK5
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Air Compressor Hose | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Air Compressor Hose | ||
Length 5m | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Pole Tool for DCN890 is a high-quality 5m professional grade pneumatic rubber hose designed to be the perfect companion for the Portable 10l FlexVolt Compressor DCC1054. It features high-quality air connectors to best fit DEWALT pneumatic tools and compressors, with a straight design for the highest professional comfort.
Optimized length of 5m for use with Portable 10l FlexVolt Compressor DCC1054
High-quality air connectors for DEWALT pneumatic tools and compressors
Straight design for professional comfort
Related links
- DeWALT 30 m Air Compressor Hose
- Welding Star 5 m Air Compressor Hose, 8 mm ID
- PREVOST 5 m Air Compressor Hose 18 mm Ext Dia.
- PREVOST 10 m Air Compressor Hose 18 mm Ext Dia.
- RS PRO 10 m Air Compressor Hose
- Air Compressor Hoses
- PREVOST 5 m Air Hose Reel 8 mm ID, 11 mm OD
- RS PRO Compressed Air Pipe Red Nylon 5 mm 30 m NMF Series