MG Chemicals 402C-235G Invertible Super Duster Air Duster, 235 g

Subtotal (1 unit)*

Kr. 392,85

(exc. VAT)

Kr. 491,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 392,85

*price indicative

RS Stock No.:
159-312
Mfr. Part No.:
402C-235G
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Package Size

235 g

Product Type

Air Duster

Package Type

Aerosol

Active Chemical

Tetrafluoropropene(HFO)

Flammable

No

Invertible

Yes

Standards/Approvals

No

Trade Name

Super Duster

COO (Country of Origin):
CA
The MG Chemicals Non-Flammable Air Duster UK with a pressurized gas duster made with 100% HFO-1234ze which is non-flammable, non-conductive, moisture free, zero residue, and has a global warming potential of less than 1. Its powerful blast blows away microscopic dust, lint, and foreign particles. Recommended for use in home or office over 402A.

100% HFO-1234ze gas

Economical

Ozone safe

Non-VOC

Non-flammable

Moisture free and zero residue

High flow delivery system

Filtered to 0.2 microns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy