Green Clean V-2300 Dusting Tools V-2300 Air Duster Attachment, 210 x 80 x 205 mm Flammable

Subtotal (1 unit)*

Kr. 597,97

(exc. VAT)

Kr. 747,46

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 597,97

*price indicative

RS Stock No.:
398-8795
Mfr. Part No.:
V-2300
Brand:
Green Clean
Find similar products by selecting one or more attributes.
Select all

Brand

Green Clean

Product Type

Air Duster Attachment

Package Size

210 x 80 x 205 mm

Package Type

Aerosol

Flammable

Yes

Standards/Approvals

No

Trade Name

Dusting Tools V-2300

RoHS Status: Exempted

COO (Country of Origin):
AT

Compressed Air System


GREEN CLEAN compressed air system for maintaining delicate components

Contactless and residue-free — especially resistant to pressure thanks to new aerosol technology

TOP VENTIL — for exhaust


Exact pressure control for economical, purposeful consumption

Angled nozzle that can be rotated through 360° for safe, one-handed work

Turbo nozzle has pressure-increasing effect and protects delicate components from damage

Ergonomically-designed trigger

TOP VENTIL can be removed at any time without loss of gas

extremely robust design for frequent, repeated use and to avoid unnecessary disposable parts

ANTI STATIC Set — for exhaust


Brush adapter for TOP VENTIL

Specially for the smallest components, transparencies

Ionisation of gas stream functions as long as brushes are not soiled

No surface contact necessary

Dual extender set


Adapter for optional use with stiff capillary tube or flexible hose with rigid metal tip

360° range of action

No liquid gas leakage in any position (even when can is full)

Use of hose extends range of action to 60 cm (capillary tube extends range to 25 cm)

MINI VAC


MINI VAC vacuums loose dust particles, fluff and rubbings without contact and leaving no residue

Works according to vacuum principle

No grouting or transferring of dirt particles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy