RS PRO 16500rpm Air Angle Grinder

Subtotal (1 unit)*

Kr. 1 949,27

(exc. VAT)

Kr. 2 436,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 949,27

*price indicative

RS Stock No.:
193-8678
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Grinder Type

Air Angle Grinder

Product Type

Air Grinder

Sound Level

81dBA

Speed

16500rpm

Handle Type

Ergonomic

Overall Length

140mm

Maximum Operating Pressure

80 psi

Minimum Hose Size

4.8mm

Air Consumption

240.8L/min

Inlet Size

6.35 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
Mini Angle Grinder 50mm (2") Disc Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy