Fellowes HEPA Air Purifier, 80 m², 69.5 dB
- RS Stock No.:
- 665-361
- Mfr. Part No.:
- 9799601
- Brand:
- Fellowes
Subtotal (1 unit)*
Kr. 6 193,72
(exc. VAT)
Kr. 7 742,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 02 February 2027
- Plus 4 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 193,72 |
*price indicative
- RS Stock No.:
- 665-361
- Mfr. Part No.:
- 9799601
- Brand:
- Fellowes
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
| Brand | Fellowes | |
| Noise Level | 69.5dB | |
| Product Type | Air Purifier | |
| Filter Type | HEPA | |
| Housing Material | ABS | |
| Power Consumption | 85W | |
| Air Flow | 959m³/h | |
| Maximum Room Size | 80m² | |
| Weight | 14.5kg | |
| Standards/Approvals | AHAM, Energy Star Certified | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Noise Level 69.5dB | ||
Product Type Air Purifier | ||
Filter Type HEPA | ||
Housing Material ABS | ||
Power Consumption 85W | ||
Air Flow 959m³/h | ||
Maximum Room Size 80m² | ||
Weight 14.5kg | ||
Standards/Approvals AHAM, Energy Star Certified | ||
- COO (Country of Origin):
- CN
The Fellowes Air purifier is equipped with a high-efficiency filter that captures up to 99.95% of particles as small as 0.1 microns, including common allergens like pollen, dust, pet dander, and smoke. It includes a user-friendly control panel with a Change Filter Light Indicator. It is equipped with AeraSmart PM2.5 smart sensors that monitor air quality and automatically adjust fan speed to keep the air clean and safe.
Filters allergens including pollen, dust, pet dander, and smoke
Control panel with Change Filter Light Indicator
AeraSmart PM2.5 smart sensors
Automatic fan speed adjustment based on air quality