Bosch Rexroth Air Tool Accessory Spiral Hose, For Use With Air Bar, 1 Piece
- RS Stock No.:
- 277-6867
- Mfr. Part No.:
- 3842544790
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 1 465,26
(exc. VAT)
Kr. 1 831,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 465,26 |
*price indicative
- RS Stock No.:
- 277-6867
- Mfr. Part No.:
- 3842544790
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Sub Type | Spiral Hose | |
| Product Type | Air Tool Accessory | |
| For Use With | Air Bar | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Sub Type Spiral Hose | ||
Product Type Air Tool Accessory | ||
For Use With Air Bar | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Spiral hose is designed for connecting tools to the air bar. The hose connection with kink protection, rotatable with sealing ring, 1/4 inch external thread.
Requires de oiled air
Maximum extension length 2200 mm
Maximum operating pressure 8 bar
Related links
- SAM 3 mm Air Tool Accessory Needle Holder 1 Piece
- SAM Air Tool Accessory Needle Set 1 Piece
- SAM 28 x 3 mm Air Tool Accessory Needle Holder 1 Piece
- SAM 19 x 3 mm Air Tool Accessory Needle Holder 1 Piece
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece
- SAM Air Tool Accessory Tool 1 Piece
- SAM 51 x 2 mm Air Tool Accessory Needle Holder 1 Piece
- Stanley 6.4 mm Air Tool Accessory Tip 1 Piece