Wurth Elektronik 47 μF Capacitor 16V dc, Surface Solder - 865080342006
- RS Stock No.:
- 163-5697
- Mfr. Part No.:
- 865080342006
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
Kr. 1 126,00
(exc. VAT)
Kr. 1 408,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 1,126 | Kr. 1 126,00 |
*price indicative
- RS Stock No.:
- 163-5697
- Mfr. Part No.:
- 865080342006
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 16V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Leakage Current | 5μA | |
| Series | WCAP-ASLI | |
| Ripple Current | 95mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 16V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Leakage Current 5μA | ||
Series WCAP-ASLI | ||
Ripple Current 95mA | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 47 μF Capacitor 16V dc, Surface Solder - 865080342006
- Wurth Elektronik 47 μF Capacitor 16V dc, Surface Solder - 865230343004
- Wurth Elektronik 47 μF Capacitor 16V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 16V dc, Surface Solder
- Wurth Elektronik 33 μF Capacitor 16V dc, Surface Solder
- Wurth Elektronik 10 μF Capacitor 16V dc, Surface Solder
- Wurth Elektronik 33 μF Capacitor 16V dc, Surface Solder - 865060343003
- Wurth Elektronik 100 μF Capacitor 16V dc, Surface Solder - 865060343005