Wurth Elektronik 4700 μF Capacitor 16V dc, Radial, Through Hole - 860010380025 Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

Kr. 2 127,80

(exc. VAT)

Kr. 2 659,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
200 - 200Kr. 10,639Kr. 2 127,80
400 +Kr. 10,107Kr. 2 021,40

*price indicative

RS Stock No.:
163-6070
Mfr. Part No.:
860010380025
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

4700μF

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Capacitor Ripple Current

2.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Lifetime

2000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Tolerance

±20 %

Series

WCAP-ATG8

Automotive Standard

No

Leakage Current

752μA

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Wide Capacitance value range

Load life: 2000h @ +85°C

Wave soldering recommended

Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy