Wurth Elektronik 100 μF Capacitor 35V dc, Radial, Through Hole - 860040573004 Radial Lead
- RS Stock No.:
- 163-6614
- Mfr. Part No.:
- 860040573004
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
Kr. 1 873,50
(exc. VAT)
Kr. 2 341,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 500 unit(s) ready to ship
- Plus 1 500 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | Kr. 1,249 | Kr. 1 873,50 |
*price indicative
- RS Stock No.:
- 163-6614
- Mfr. Part No.:
- 860040573004
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 450mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 35μA | |
| Series | WCAP-ATUL | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 450mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 35μA | ||
Series WCAP-ATUL | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860160574013 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860020573008 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860010573007 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860130575004 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860080574007 Radial Lead
- Wurth Elektronik 2700 μF Capacitor 35V dc Through Hole - 860040581020 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole - 860080580027 Radial Lead