Wurth Elektronik 100 μF Capacitor 50V dc, Through Hole - 860040674004 Radial Lead
- RS Stock No.:
- 163-6634
- Mfr. Part No.:
- 860040674004
- Brand:
- Wurth Elektronik
Subtotal (1 box of 800 units)*
Kr. 1 372,80
(exc. VAT)
Kr. 1 716,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | Kr. 1,716 | Kr. 1 372,80 |
*price indicative
- RS Stock No.:
- 163-6634
- Mfr. Part No.:
- 860040674004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 680mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Series | WCAP-ATUL | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 50μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 680mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Series WCAP-ATUL | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 50μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 100 μF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 400V dc, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 16V dc, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 250V dc, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860080674009 Radial Lead