Nichicon 2700 μF Capacitor 450V dc, Screw - LNY2W272MSEG

Subtotal (1 bag of 5 units)*

Kr. 3 004,72

(exc. VAT)

Kr. 3 755,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +Kr. 600,944Kr. 3 004,72

*price indicative

RS Stock No.:
165-3751
Mfr. Part No.:
LNY2W272MSEG
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2700μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Screw

Construction

Cylindrical Can

Height

90mm

Length

90mm

Minimum Operating Temperature

-40°C

Diameter

63.5mm

Capacitor Ripple Current

10.8A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, EU

Lifetime

2000 h

Tolerance

±20 %

Series

LNY

Automotive Standard

No

Leakage Current

3.3mA

COO (Country of Origin):
JP

Nichicon NY Series


Nichicon NY Series aluminium electrolytic capacitors are screw Terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.

Load life of 2000 hours

High ripple current

Flame retardant

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy