Nichicon 47 μF Capacitor 50V dc, Surface Solder - UUD1H470MCL1GS

Subtotal (1 reel of 900 units)*

Kr. 1 109,70

(exc. VAT)

Kr. 1 386,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +Kr. 1,233Kr. 1 109,70

*price indicative

RS Stock No.:
167-7902
Mfr. Part No.:
UUD1H470MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

7.7mm

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Automotive Standard

AEC-Q200

Leakage Current

23.5μA

Ripple Current

185mA

Tolerance ±

0.2

Series

UD

COO (Country of Origin):
JP

UD Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy