CHEMI-CON 3300 μF Capacitor 6.3V dc, Through Hole - EKY-6R3ELL332MK20S Radial Lead

Subtotal (1 box of 1000 units)*

Kr. 3 493,00

(exc. VAT)

Kr. 4 366,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +Kr. 3,493Kr. 3 493,00

*price indicative

RS Stock No.:
170-0547
Mfr. Part No.:
EKY-6R3ELL332MK20S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

3300μF

Voltage

6.3V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bulk

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.9A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

8000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

35mΩ

Series

KY

Automotive Standard

No

Leakage Current

207μA

Tolerance

±20 %

Dissipation Factor

0.22%

COO (Country of Origin):
CN

KY Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy