CHEMI-CON 560 μF Capacitor 50V dc, Radial, Through Hole - EGPA500ELL561MU20S Radial Lead
- RS Stock No.:
- 170-0596
- Mfr. Part No.:
- EGPA500ELL561MU20S
- Brand:
- CHEMI-CON
Subtotal (1 box of 500 units)*
Kr. 5 338,00
(exc. VAT)
Kr. 6 672,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | Kr. 10,676 | Kr. 5 338,00 |
*price indicative
- RS Stock No.:
- 170-0596
- Mfr. Part No.:
- EGPA500ELL561MU20S
- Brand:
- CHEMI-CON
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
| Brand | CHEMI-CON | |
| Capacitance | 560μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 21.5mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 14.5mm | |
| Capacitor Ripple Current | 1.7A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 1.3Ω | |
| Leakage Current | 4μA | |
| Series | GPA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 560μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 21.5mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 14.5mm | ||
Capacitor Ripple Current 1.7A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 1.3Ω | ||
Leakage Current 4μA | ||
Series GPA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Related links
- CHEMI-CON 560 μF Capacitor 50V dc Through Hole Radial Lead
- CHEMI-CON 560 μF Capacitor 50V dc Through Hole - ELXZ500ELL561MK25S Radial Lead
- CHEMI-CON 560 μF Capacitor 50V dc Through Hole - EGXF500ELL561ML15S Radial Lead
- CHEMI-CON 390 μF Capacitor 50V dc Through Hole Radial Lead
- CHEMI-CON 22 μF Capacitor 50V dc Through Hole - EKY-500ELL220ME11D Radial Lead
- CHEMI-CON 1500 μF Capacitor 50V dc Through Hole - ELXZ500ELL152ML35S Radial Lead
- CHEMI-CON 1000 μF Capacitor 50V dc Through Hole - EKY-500ELL102ML25S Radial Lead
- CHEMI-CON 470 μF Capacitor 50V dc Through Hole - EKY-500ELL471MK20S Radial Lead