KEMET 1000 μF Capacitor 500V dc, Screw - PEH200ZO4100MB2

Subtotal (1 bag of 16 units)*

Kr. 5 353,01

(exc. VAT)

Kr. 6 691,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
16 +Kr. 334,563Kr. 5 353,01

*price indicative

RS Stock No.:
173-2030
Mfr. Part No.:
PEH200ZO4100MB2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1000μF

Product Type

Capacitor

Voltage

500V dc

Construction

Cylindrical Can

Mount Type

Screw

Packaging

Bag

Height

105mm

Polarity

Polar

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

65mm

Capacitor Ripple Current

6.8A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Lifetime

15000 h

Standards/Approvals

RoHS, IEC 60384-4

Tolerance

±20 %

Leakage Current

5.5mA

Equivalent Series Resistance ESR

130mΩ

Series

PEH200

Automotive Standard

No

PEH200 Series


Threaded stud mount industrial grade long life high performance electrolytic capacitors

Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives

Compact size

High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Note

M5 Terminal screws not supplied
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy