RS PRO 47 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 967,00

(exc. VAT)

Kr. 1 209,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 000 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 2000Kr. 0,967Kr. 967,00
3000 +Kr. 0,887Kr. 887,00

*price indicative

RS Stock No.:
181-5140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

47μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Capacitor Ripple Current

210mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000 h

Standards/Approvals

RoHS

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Series

RS PRO

Dissipation Factor

14%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 47μF, at a rated voltage of 25VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 5mm

• Dissipation factor is 14%

• Height is 11mm

• Lead pitch is 2mm

• Leakage current is 2μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 210mA

• Working voltage is 25VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy