RS PRO 1000 μF Capacitor 16V dc, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 131,75

(exc. VAT)

Kr. 164,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 1 000 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200Kr. 2,635Kr. 131,75
250 - 450Kr. 2,446Kr. 122,30
500 - 950Kr. 2,24Kr. 112,00
1000 - 2450Kr. 2,052Kr. 102,60
2500 +Kr. 1,867Kr. 93,35

*price indicative

RS Stock No.:
181-5403
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

1000μF

Voltage

16V dc

Mount Type

Through Hole

Construction

Radial Can

Height

15mm

Length

15mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.1A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Tolerance

±20 %

Automotive Standard

No

Series

RS PRO

Dissipation Factor

16%

COO (Country of Origin):
TW
Used in mother board,computer peripheral,etc.

Safety vent construction design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy