RS PRO 470 μF Capacitor 63V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 97,24

(exc. VAT)

Kr. 121,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 02 November 2026
  • Plus 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 9,724Kr. 97,24
50 - 90Kr. 9,049Kr. 90,49
100 - 240Kr. 8,271Kr. 82,71
250 - 490Kr. 7,608Kr. 76,08
500 +Kr. 6,898Kr. 68,98

*price indicative

RS Stock No.:
181-5461
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

470μF

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

21mm

Length

21mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.5A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Leakage Current

3μA

Tolerance

±20 %

Series

RS PRO

Automotive Standard

No

Dissipation Factor

9%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 13mm

• Dissipation factor is 9%

• Height is 21mm

• Lead pitch is 5mm

• Leakage current is 3μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 1.5A

• Working voltage is 63VDC

Applications


• Computer peripheral

• Mother board

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy