Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 103,00
(exc. VAT)
Kr. 129,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | Kr. 1,03 | Kr. 103,00 |
| 300 - 400 | Kr. 0,937 | Kr. 93,70 |
| 500 + | Kr. 0,875 | Kr. 87,50 |
*price indicative
- RS Stock No.:
- 181-5496
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 200mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000 h | |
| Series | LPS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 200mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Lifetime 1000 h | ||
Series LPS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 22μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 6.3mm
• Dissipation factor is 9%
• Height is 11mm
• Lead pitch is 2.5mm
• Leakage current is 2μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 200mA
• Working voltage is 63VDC
Applications
• Communication equipment
• Industrial measuring instruments
• Switching power supply
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 22 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 470 nF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 220 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 47 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 3300 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 1 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 3.3 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 100 μF Capacitor 63V dc Through Hole Radial Lead