RS PRO 220 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 98,40

(exc. VAT)

Kr. 123,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship
  • Plus 1 550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200Kr. 1,968Kr. 98,40
250 - 450Kr. 1,64Kr. 82,00
500 +Kr. 1,476Kr. 73,80

*price indicative

RS Stock No.:
181-5519
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

220μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

570mA

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000 h

Standards/Approvals

RoHS

Automotive Standard

No

Leakage Current

3μA

Tolerance

±20 %

Series

RS PRO

Dissipation Factor

12%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 220μF, at a rated voltage of 35VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 8mm

• Dissipation factor is 12%

• Height is 11mm

• Lead pitch is 3.5mm

• Leakage current is 2μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 570mA

• Working voltage is 35VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy