Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL219055682E3 Radial

Subtotal (1 box of 100 units)*

Kr. 3 184,90

(exc. VAT)

Kr. 3 981,10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship
Units
Per unit
Per Box*
100 +Kr. 31,849Kr. 3 184,90

*price indicative

RS Stock No.:
238-5657
Mfr. Part No.:
MAL219055682E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

6800μF

Voltage

16V dc

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Length

31mm

Minimum Operating Temperature

125°C

Diameter

18mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

3.3A

Maximum Operating Temperature

125°C

Lead Pitch

7.5mm

Lifetime

6000 h

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Leakage Current

1.1mA

Tolerance

±20 %

Equivalent Series Resistance ESR

0.021Ω

Series

190 RTL

Automotive Standard

AEC-Q200

Dissipation Factor

0.18%

The Vishay aluminium electrolytic capacitors have rated capacitance of 6800 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D

Very long useful life 2500h to 6000h at 125°C

AEC-Q200 qualified

Excellent ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy