Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCJ1V470MCL1GS

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

Kr. 36,49

(exc. VAT)

Kr. 45,61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 990 unit(s), ready to ship

Units
Per unit
Per Tape*
10 - 90Kr. 3,649Kr. 36,49
100 - 390Kr. 3,283Kr. 32,83
400 +Kr. 2,826Kr. 28,26

*price indicative

Packaging Options:
RS Stock No.:
243-7236
Mfr. Part No.:
UCJ1V470MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Construction

Chip Type

Packaging

Tape

Polarity

Bipolar

Length

8.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Width

6.6mm

Lifetime

2000 h

Series

UCJ

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

95mΩ

Leakage Current

0μA

Ripple Current

400mA

Tolerance ±

20%

Dissipation Factor

10.18%

COO (Country of Origin):
JP
The Nichicon's UCJ series is chip type aluminium capacitor have high reliability, ESR specification and works at low as well as high temperature.

Chip type, high temperature range, for +125°C use

Added ESR specification after the test at –40°C (φ6.3 sizes provide only for the first stage.)

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy