Nichicon 100 μF Capacitor 160V dc, Radial, Through Hole - UCS2C101MHD1TO Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 85,57

(exc. VAT)

Kr. 106,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45Kr. 17,114Kr. 85,57
50 - 95Kr. 15,33Kr. 76,65
100 +Kr. 13,888Kr. 69,44

*price indicative

RS Stock No.:
243-7253
Mfr. Part No.:
UCS2C101MHD1TO
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

160V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1.4A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

10000 h

Standards/Approvals

RoHS

Series

UCS

Automotive Standard

No

Leakage Current

740μA

Tolerance

±20 %

Dissipation Factor

20%

The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.

High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C

Suited for power supply and ballast application

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy