Nichicon 47 μF Capacitor 500V dc, Radial, Through Hole - UCY2H470MHD6 Radial Lead
- RS Stock No.:
- 243-7276
- Mfr. Part No.:
- UCY2H470MHD6
- Brand:
- Nichicon
Subtotal (1 pack of 50 units)*
Kr. 1 845,25
(exc. VAT)
Kr. 2 306,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 36,905 | Kr. 1 845,25 |
*price indicative
- RS Stock No.:
- 243-7276
- Mfr. Part No.:
- UCY2H470MHD6
- Brand:
- Nichicon
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
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 500V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 440mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | UCY | |
| Leakage Current | 1mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 500V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 440mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Series UCY | ||
Leakage Current 1mA | ||
Tolerance ±20 % | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCY series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU) 2015/863)
AEC-Q200 compliant
Related links
- Nichicon 47 μF Capacitor 500V dc Through Hole Radial Lead
- Rubycon 22 μF Capacitor 500V dc Through Hole Radial Lead
- Rubycon 22 μF Capacitor 500V dc Through Hole - 500BXC22MEFC18X20 Radial Lead
- RS PRO 4.7 μF Capacitor 500V dc Through Hole Radial Lead
- NIC Components 10 μF Capacitor 500V dc Through Hole - NRB-XS100M500V12.5X20F Radial Lead
- NIC Components 47 μF Capacitor 500V dc Through Hole - NRB-XS470M500V18X31.5F Radial Lead
- NIC Components 10 μF Capacitor 500V dc Through Hole Radial Lead
- NIC Components 47 μF Capacitor 500V dc Through Hole Radial Lead