Nichicon 1000 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 10,30

(exc. VAT)

Kr. 12,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 319 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
  • Plus 2 000 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 10,30
10 - 49Kr. 8,47
50 +Kr. 6,06

*price indicative

RS Stock No.:
243-7307
Mfr. Part No.:
UHV1V102MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

1000μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Capacitor Ripple Current

2.9A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

6000 h

Standards/Approvals

RoHS

Series

UHV

Leakage Current

350μA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

11%

COO (Country of Origin):
JP
The Nichicon's UHV series is aluminium capacitor have low impedance and high ripple current and comes in smaller case size.

Lower impedance at high frequency range

Smaller case size and high ripple current

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy