Nichicon 68 μF Capacitor 35V dc, Surface Solder - UUD1V680MCL1GS
- RS Stock No.:
- 243-7330
- Mfr. Part No.:
- UUD1V680MCL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 900 units)*
Kr. 1 482,30
(exc. VAT)
Kr. 1 853,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 800 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | Kr. 1,647 | Kr. 1 482,30 |
*price indicative
- RS Stock No.:
- 243-7330
- Mfr. Part No.:
- UUD1V680MCL1GS
- Brand:
- Nichicon
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
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 68μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.6mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Automotive Standard | AEC-Q200 | |
| Series | UUD | |
| Leakage Current | 23.8μA | |
| Ripple Current | 280mA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 68μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Width 6.6mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Automotive Standard AEC-Q200 | ||
Series UUD | ||
Leakage Current 23.8μA | ||
Ripple Current 280mA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
The Nichicon's UUD series is chip type aluminium capacitor have low impedance and works up to +105°C temperature range.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 68 μF Capacitor 35V dc, Surface Solder - UUD1V680MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCZ1V470MCL6GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UUR1V101MCL6GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWX1V220MCL1GB
- Nichicon 10 μF Capacitor 35V dc, Surface Solder
- Nichicon 10 μF Capacitor 35V dc, Surface Solder - UCW1V100MCL1GS
- Nichicon 470 μF Capacitor 35V dc, Surface Solder - UBC1V471MNS1MS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCW1V220MCL1GS