Vishay 2.2 μF Capacitor 100V dc, Through Hole - MAL213839228E3 Axial

Subtotal (1 box of 1000 units)*

Kr. 14 605,00

(exc. VAT)

Kr. 18 256,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
1000 +Kr. 14,605Kr. 14 605,00

*price indicative

RS Stock No.:
280-3534
Mfr. Part No.:
MAL213839228E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2μF

Product Type

Capacitor

Voltage

100V dc

Construction

Non-Solid Electrolyte

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

24mA

Maximum Operating Temperature

105°C

Lead Pitch

17.5mm

Lifetime

10000 h

Standards/Approvals

EN 130300, IEC 60062, IEC 60068, IEC 60384-4

Automotive Standard

No

Leakage Current

4.4μA

Tolerance

±20 %

Series

138 AML

Equivalent Series Resistance ESR

65Ω

Dissipation Factor

0.09%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy