RND 22000 μF Capacitor 35V dc, Snap-in - RND 150KLZ035M223O45Y
- RS Stock No.:
- 283-2289
- Distrelec Article No.:
- 301-45-954
- Mfr. Part No.:
- RND 150KLZ035M223O45Y
- Brand:
- RND
Subtotal (1 unit)*
Kr. 70,83
(exc. VAT)
Kr. 88,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 560 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 70,83 |
*price indicative
- RS Stock No.:
- 283-2289
- Distrelec Article No.:
- 301-45-954
- Mfr. Part No.:
- RND 150KLZ035M223O45Y
- Brand:
- RND
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
| Brand | RND | |
| Capacitance | 22000μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Snap-in | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 22000μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Snap-in | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Aluminium Electrolytic Capacitor suitable for wave filtering return circuit and power of equipment such as computers. This aluminium electrolytic capacitor provides up to 105 dexampleree Celsius high temperature resistance.
High reliability
High ripple current resistance
Related links
- RND 470 μF Capacitor 450V dc, Snap-in - RND 150KLZ450M471P45Y
- RND 4700 μF Capacitor 100V dc, Snap-in - RND 150KLZ100M472O50Y
- RND 10000 μF Capacitor 50V dc, Snap-in - RND 150KLZ050M103O40Y
- RND 3300 μF Capacitor 100V dc, Snap-in - RND 150KLZ100M332N50Y
- RND 3300 μF Capacitor 100V dc, Snap-in - RND 150KLZ100M332O40Y
- Cornell-Dubilier 22000 μF Capacitor 35V dc, Snap-in - SLPX223M035H4P3 PC Pin
- TDK 22000 μF Capacitor 35V dc, Snap-in - B41231A7229M060
- Nichicon 22000 μF Capacitor 35V dc, Snap-in - LLS1V223MELC