Get a bulk buy discount
Add 50 more to save Kr. 32,40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 92,85
(exc. VAT)
Kr. 116,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 460 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 9,285 | Kr. 92,85 | - |
| 50 - 90 | Kr. 8,637 | Kr. 86,37 | Kr. 32,40 |
| 100 - 240 | Kr. 7,974 | Kr. 79,74 | Kr. 131,10 |
| 250 - 490 | Kr. 7,619 | Kr. 76,19 | Kr. 416,50 |
| 500 + | Kr. 6,898 | Kr. 68,98 | Kr. 1 193,50 |
*price indicative
- RS Stock No.:
- 707-6512
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Height | 21mm | |
| Polarity | Polar | |
| Length | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 150mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Height 21mm | ||
Polarity Polar | ||
Length 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 150mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series RS PRO | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Related links
- RS PRO 47 μF Capacitor 100V dc, Through Hole Axial
- RS PRO 47 μF Capacitor 50V dc, Through Hole Axial
- RS PRO 47 μF Capacitor 35V dc, Through Hole Axial
- RS PRO 47 μF Capacitor 16V dc Through Hole Axial
- RS PRO 47 μF Capacitor 350V dc Through Hole Axial
- RS PRO 47 μF Capacitor 250V dc Through Hole Axial
- RS PRO 47 μF Capacitor 63V dc Through Hole Axial
- RS PRO 330 μF Capacitor 100V dc, Through Hole Axial