- RS Stock No.:
- 711-2147
- Brand:
- RS PRO
20 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 19,716
(exc. VAT)
Kr. 24,645
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 19,716 | Kr. 98,58 |
50 - 95 | Kr. 18,338 | Kr. 91,69 |
100 - 195 | Kr. 17,002 | Kr. 85,01 |
200 - 395 | Kr. 16,176 | Kr. 80,88 |
400 + | Kr. 14,606 | Kr. 73,03 |
*price indicative |
- RS Stock No.:
- 711-2147
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 210mA |
Series | RS |
Dissipation Factor | 20% |