RS PRO 100 μF Capacitor 450V dc, Through Hole Radial Lead

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr. 130,19

(exc. VAT)

Kr. 162,738

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
  • Plus 284 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18Kr. 65,095Kr. 130,19
20 - 48Kr. 60,46Kr. 120,92
50 - 98Kr. 56,00Kr. 112,00
100 - 198Kr. 53,425Kr. 106,85
200 +Kr. 48,505Kr. 97,01

*price indicative

RS Stock No.:
711-2166
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

100μF

Voltage

450V dc

Mount Type

Through Hole

Construction

Radial Can

Height

36mm

Polarity

Polar

Length

36mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Capacitor Ripple Current

430mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000 h

Standards/Approvals

No

Automotive Standard

No

Series

RS

Tolerance

±20 %

Dissipation Factor

20%

General Purpose Radial 400 to 450V


Safety vent construction design

Applications include communication equipment and switching power supply

Related links