Rubycon 220 μF Capacitor 25V dc, Through Hole - 25PK220MEFC6.3X11 Radial Lead
- RS Stock No.:
- 763-9416
- Mfr. Part No.:
- 25PK220MEFC6.3X11
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 pack of 25 units)*
Kr. 38,90
(exc. VAT)
Kr. 48,625
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | Kr. 1,556 | Kr. 38,90 |
| 250 - 1225 | Kr. 0,911 | Kr. 22,78 |
| 1250 - 2475 | Kr. 0,888 | Kr. 22,20 |
| 2500 - 4975 | Kr. 0,87 | Kr. 21,75 |
| 5000 + | Kr. 0,842 | Kr. 21,05 |
*price indicative
- RS Stock No.:
- 763-9416
- Mfr. Part No.:
- 25PK220MEFC6.3X11
- Brand:
- Rubycon
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
| Brand | Rubycon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 310mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000 h | |
| Width | 6.3mm | |
| Series | PK | |
| Automotive Standard | No | |
| Leakage Current | 0μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 310mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Lifetime 2000 h | ||
Width 6.3mm | ||
Series PK | ||
Automotive Standard No | ||
Leakage Current 0μA | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
PK Series
Related links
- Rubycon
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount