Wurth Elektronik 220 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-4331
- Mfr. Part No.:
- 860160373016
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 63,85
(exc. VAT)
Kr. 79,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 50 unit(s) ready to ship
- Plus 75 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | Kr. 2,554 | Kr. 63,85 |
| 125 - 225 | Kr. 1,858 | Kr. 46,45 |
| 250 - 475 | Kr. 1,62 | Kr. 40,50 |
| 500 + | Kr. 1,391 | Kr. 34,78 |
*price indicative
- RS Stock No.:
- 839-4331
- Mfr. Part No.:
- 860160373016
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 504mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATLL | |
| Automotive Standard | No | |
| Leakage Current | 35.2μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 504mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-ATLL | ||
Automotive Standard No | ||
Leakage Current 35.2μA | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole - 860160373016 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole - 860010373010 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole - 860020373010 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole - 860080374009 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole - 860130374004 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole - 860130375005 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole - 860240374006 Radial Lead